345-065-521-478

Heilind Number:EDA345-065-521-478
Manufacturer:EDAC
Manufacturer Number:345-065-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-521-478

Detailed Description

Elevate your PCB connections with this high-performance Board To Board PCB Connector, designed for seamless integration into your electronic setups. Featuring 65 positions in a single row configuration, this connector ensures efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is ensured. The straight mount orientation allows for easy installation on your PCBs, while the operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Upgrade your connection solutions with this essential component.