345-065-521-488

Heilind Number:EDA345-065-521-488
Manufacturer:EDAC
Manufacturer Number:345-065-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-521-488

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring 65 positions in a single row, this connector ensures seamless signal transmission with a low amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-term stability. The .1-inch pitch and .2-inch row spacing allow for precise mounting on PCBs, while the straight orientation simplifies installation. With an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.