345-065-521-603

Heilind Number:EDA345-065-521-603
Manufacturer:EDAC
Manufacturer Number:345-065-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-521-603

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring 65 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in demanding environments. With a row spacing of 0.2 inches and a pitch of 0.1 inches, it offers precise alignment for efficient data transmission. The straight mount orientation simplifies installation, while the copper alloy contact material guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this high-quality solution.