345-065-521-607

Heilind Number:EDA345-065-521-607
Manufacturer:EDAC
Manufacturer Number:345-065-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-521-607

Detailed Description

Enhance connectivity within your circuitry with this high-performance Board To Board PCB Connector. Featuring 65 positions with a single row design, it ensures seamless transmission of data and power. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB assembly. Crafted with copper alloy contacts, it facilitates optimal conductivity. Operating within a wide temperature range from -40 to 105 °C, it is suitable for diverse environmental conditions. Explore the endless possibilities for your electronic projects with this essential connector.