345-065-521-608

Heilind Number:EDA345-065-521-608
Manufacturer:EDAC
Manufacturer Number:345-065-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-521-608

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design with a single row of 65 positions, it offers seamless integration onto your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester, and boasting copper alloy contacts, this connector ensures reliable and efficient power transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for precision connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Upgrade your connectivity solutions with this essential component.