345-065-521-678

Heilind Number:EDA345-065-521-678
Manufacturer:EDAC
Manufacturer Number:345-065-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-521-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector boasts 65 positions with a single row for efficient data transmission. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity, while the green UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for secure installation, making it a vital component in your connectivity solutions. Elevate your PCB connections with this essential connector, a must-have in any electronic engineer's toolkit.