345-065-521-688

Heilind Number:EDA345-065-521-688
Manufacturer:EDAC
Manufacturer Number:345-065-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-521-688

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-to-Board PCB Connector. Featuring 65 positions in a single row, this connector ensures seamless data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. With a contact material of Copper Alloy, it ensures excellent conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Perfect for professional use, this straight-mount connector is a must-have for your PCB assembly projects. Elevate your connection solutions with this essential component.