345-065-523-107

Heilind Number:EDA345-065-523-107
Manufacturer:EDAC
Manufacturer Number:345-065-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-523-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 65 positions in a single row with a pitch of .1 inch and row spacing of .2 inch, ensuring precise and reliable connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of robust Copper Alloy, offering excellent conductivity. With a straight mount orientation, installation is hassle-free. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Elevate your electronics projects with this essential connector.