345-065-523-108

Heilind Number:EDA345-065-523-108
Manufacturer:EDAC
Manufacturer Number:345-065-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-523-108

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for high-performance applications, it features 65 positions with a single row layout, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Copper Alloy contacts provide reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. With a straight mount orientation, installation is effortless. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various environments. Upgrade your connectivity solutions with this essential component.