345-065-523-112

Heilind Number:EDA345-065-523-112
Manufacturer:EDAC
Manufacturer Number:345-065-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-523-112

Detailed Description

Enhance connectivity in your electronic projects with this robust Board To Board PCB Connector. Crafted with precision and durability in mind, it features a single row with 65 positions for seamless data transmission. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Its UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure PCB-to-PCB connections. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Choose this connector for efficient and dependable card edge connections in your next project.