345-065-523-188

Heilind Number:EDA345-065-523-188
Manufacturer:EDAC
Manufacturer Number:345-065-523-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-523-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-523-188

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring 65 positions in a single row, it guarantees seamless connectivity for your electronic devices. The housing, made of durable UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Crafted with copper alloy contacts, it provides efficient power transmission with an amperage of 3A. Suitable for a wide range of applications, this connector is designed for straight mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in various industries. Upgrade your connectivity solutions with this standout component.