345-065-523-402

Heilind Number:EDA345-065-523-402
Manufacturer:EDAC
Manufacturer Number:345-065-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-523-402

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 65 positions with a single row layout, facilitating efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in extreme operating conditions ranging from -40 to 105 °C. The contact material, made of Copper Alloy, ensures optimal conductivity for uninterrupted performance. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation, making it suitable for various applications. Upgrade your setup with this essential component for seamless and reliable PCB connections.