345-065-523-407

Heilind Number:EDA345-065-523-407
Manufacturer:EDAC
Manufacturer Number:345-065-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-523-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-523-407

Detailed Description

Enhance connectivity within your electronic devices with this 65-position board-to-board PCB connector. Featuring a sleek green design, it offers a seamless fit for streamlined circuitry. Crafted with durable UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts, it ensures reliable power transmission. With a compact pitch of .1 inches and straight mount orientation, it facilitates efficient installation on your PCB. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality and performance to optimize your connectivity solutions.