345-065-523-412

Heilind Number:EDA345-065-523-412
Manufacturer:EDAC
Manufacturer Number:345-065-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-523-412

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring 65 positions in a single row and a compact pitch of .1 inches, this connector offers seamless integration for your PCB layouts. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure reliable and long-lasting performance, even in harsh operating conditions ranging from -40 to 105 °C. With a straight mount orientation and convenient row spacing of .2 inches, this connector facilitates easy assembly and maintenance. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.