345-065-523-458

Heilind Number:EDA345-065-523-458
Manufacturer:EDAC
Manufacturer Number:345-065-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-523-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 65 positions in a single row with a compact pitch of .1 inch. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The straight mount orientation and row spacing of .2 inch provide ease of installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Trust in this connector for efficient and secure card edge connections in your electronic projects.