345-065-523-478

Heilind Number:EDA345-065-523-478
Manufacturer:EDAC
Manufacturer Number:345-065-523-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-523-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-523-478

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring 65 positions and a single row layout, it ensures seamless communication between circuit boards. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connectivity. Crafted with copper alloy contacts, it ensures optimal signal transmission. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether for commercial or industrial use, this connector is a must-have for any electronic setup.