345-065-523-488

Heilind Number:EDA345-065-523-488
Manufacturer:EDAC
Manufacturer Number:345-065-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-523-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring 65 positions in a single row, it offers seamless integration for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contacts provide efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation facilitates easy installation, making it a must-have component in your electronic assembly process. Elevate your connectivity solutions with this top-of-the-line connector.