345-065-523-607

Heilind Number:EDA345-065-523-607
Manufacturer:EDAC
Manufacturer Number:345-065-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-523-607

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 65 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, guaranteeing optimal signal integrity. The housing material, UL 94V-0 Thermoplastic Polyester, offers durability and safety in any operating environment. With a contact material of Copper Alloy, you can rely on secure and stable connections. Whether for industrial or commercial use, this connector is a reliable choice, with an amperage of 3A and an operating temperature range of -40 to 105°C. Upgrade your PCB assembly with this essential component for seamless and efficient performance.