345-065-523-608

Heilind Number:EDA345-065-523-608
Manufacturer:EDAC
Manufacturer Number:345-065-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-523-608

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board PCB Connector in a sleek green finish. Designed for optimal efficiency, it boasts a single row with 65 positions, ensuring seamless connectivity for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in extreme operating conditions ranging from -40 to 105 °C. With a contact material of Copper Alloy and a pitch of .1 inches, this connector promises reliable conductivity and longevity. Its straight mount orientation and compact size make it ideal for space-saving installations. Say goodbye to connectivity issues and hello to seamless performance with this essential component for your electronic projects.