345-065-523-612

Heilind Number:EDA345-065-523-612
Manufacturer:EDAC
Manufacturer Number:345-065-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-523-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features 65 positions arranged in a single row, ensuring seamless data transfer. Its housing is crafted from UL 94V-0 Thermoplastic Polyester, offering superior protection against heat and fire hazards. The contact material, made of Copper Alloy, guarantees reliable and efficient electrical conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy and secure attachment to your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronic devices with this green-colored connector, perfect for professional and DIY projects alike.