345-065-523-658

Heilind Number:EDA345-065-523-658
Manufacturer:EDAC
Manufacturer Number:345-065-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-523-658

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 65 positions in a single row, it offers seamless and reliable data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting quality, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Elevate your circuit designs with this essential component.