345-065-523-688

Heilind Number:EDA345-065-523-688
Manufacturer:EDAC
Manufacturer Number:345-065-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-523-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-523-688

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board Card Edge Connector. Featuring a vibrant Green hue, this connector ensures reliable power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in challenging environments. With 65 positions and a .1-inch pitch, it offers seamless integration onto your PCB. The Copper Alloy contact material and straight mount orientation further optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Elevate your connectivity standards with this essential component.