345-065-524-101

Heilind Number:EDA345-065-524-101
Manufacturer:EDAC
Manufacturer Number:345-065-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-524-101

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board PCB Connector. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Designed for seamless integration, this connector features a single row layout with 65 positions and a compact .1-inch pitch, perfect for tight spaces. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications. Elevate your PCB designs with this essential component.