345-065-524-102

Heilind Number:EDA345-065-524-102
Manufacturer:EDAC
Manufacturer Number:345-065-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-524-102

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 65 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for optimal performance. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any operating environment, withstanding temperatures ranging from -40 to 105°C. The contact material, Copper Alloy, guarantees reliable conductivity. Its straight mount orientation offers easy installation, making it a convenient choice for your electronic projects. Ideal for various applications, this green connector is a essential component in your connectivity solutions.