345-065-524-604

Heilind Number:EDA345-065-524-604
Manufacturer:EDAC
Manufacturer Number:345-065-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-524-604

Detailed Description

Enhance your PCB connectivity with our high-quality board-to-board connector. Designed for seamless integration, this connector boasts 65 positions with a single row layout, perfect for various applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made from sturdy Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for both standard and challenging environments. Upgrade your project with this essential component and experience seamless performance.