345-065-524-658

Heilind Number:EDA345-065-524-658
Manufacturer:EDAC
Manufacturer Number:345-065-524-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-524-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-524-658

Detailed Description

Enhance connectivity on your PCB with our 1-row Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 65 positions with a .1-inch pitch, ideal for high-density applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester for durability and safety. Copper alloy contacts ensure reliable signal transmission, while a straight mount orientation facilitates easy PCB assembly. Operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your system with this essential component for efficient and secure board-to-board connections.