345-065-525-101

Heilind Number:EDA345-065-525-101
Manufacturer:EDAC
Manufacturer Number:345-065-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-525-101

Detailed Description

Enhance connectivity with this cutting-edge Board-to-Board PCB Connector. Designed for seamless integration, its 65 positions ensure reliable data transmission. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability. The copper alloy contact material and 3A amperage deliver optimal performance. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. The straight mount orientation simplifies installation, making it a must-have in any electronic setup. Elevate your connection game with this high-quality connector.