345-065-525-102

Heilind Number:EDA345-065-525-102
Manufacturer:EDAC
Manufacturer Number:345-065-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-525-102

Detailed Description

Enhance your PCB connections with this high-quality green board-to-board connector. Featuring a row spacing of 0.2 inches and a pitch of 0.1 inches, it offers precise and secure alignment for 65 positions. Perfect for straight mounting orientation, this connector is designed for seamless integration in your electronic projects. Its UL 94V-0 thermoplastic polyester housing ensures durability and safety, even in demanding environments. With copper alloy contacts and an amperage of 3A, it guarantees reliable and efficient power transmission. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your PCB setup with this essential component.