345-065-525-103

Heilind Number:EDA345-065-525-103
Manufacturer:EDAC
Manufacturer Number:345-065-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-525-103

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Its green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row of 65 positions and a pitch of .1 inch, it offers precise and efficient connectivity. The contact material, made of Copper Alloy, guarantees optimal conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Its straight mount orientation and .2-inch row spacing make it easy to install and use. Upgrade your PCB setups with this essential component.