345-065-525-104

Heilind Number:EDA345-065-525-104
Manufacturer:EDAC
Manufacturer Number:345-065-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-525-104

Detailed Description

Enhance your PCB connections with our Green Board-to-Board Card Edge Connector. With a single row layout and 65 positions, it provides seamless connectivity for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and 0.1-inch pitch make it easy to install on your circuit board. Upgrade your connectivity solutions with this high-performance connector.