345-065-525-107

Heilind Number:EDA345-065-525-107
Manufacturer:EDAC
Manufacturer Number:345-065-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-525-107

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Its 65 positions and .1-inch pitch offer seamless integration for your projects, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a straight mount orientation and 3A amperage, this connector is efficient and reliable. The copper alloy contact material guarantees excellent conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various applications. Upgrade your setup with this essential component, designed to optimize connectivity and performance.