345-065-525-108

Heilind Number:EDA345-065-525-108
Manufacturer:EDAC
Manufacturer Number:345-065-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-525-108

Detailed Description

Enhance your circuit connections with our Board To Board PCB Connector, a vital component for seamless data transfer in electronic devices. Featuring 65 positions in a single row, this connector ensures efficient signal transmission with its copper alloy contacts. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in harsh operating environments ranging from -40 to 105°C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Designed for straight mount orientation, it facilitates easy installation for seamless integration. Elevate your electronic assemblies with this high-quality connector, a must-have in the world of connectivity.