345-065-525-402

Heilind Number:EDA345-065-525-402
Manufacturer:EDAC
Manufacturer Number:345-065-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-525-402

Detailed Description

Enhance your PCB assembly with our high-quality Board To Board PCB Connector. Featuring a vibrant green color, this connector is designed for optimal performance, boasting an amperage of 3A and a durable housing made of UL 94V-0 Thermoplastic Polyester. With one row and 65 positions, it offers ample connectivity for your circuitry. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup today with this essential component.