345-065-525-412

Heilind Number:EDA345-065-525-412
Manufacturer:EDAC
Manufacturer Number:345-065-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-525-412

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 65 positions with a single row design, it ensures seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Crafted with precision, the contact material is made of Copper Alloy, providing efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers a perfect fit for your PCB assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. The straight mount orientation simplifies installation, making it ideal for a range of applications in the electronics industry. Upgrade your PCB connections with this reliable and versatile connector.