345-065-525-458

Heilind Number:EDA345-065-525-458
Manufacturer:EDAC
Manufacturer Number:345-065-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-525-458

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector features 65 positions with a row spacing of .2 inches, allowing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a straight mount orientation and a pitch of .1 inches, it offers easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various applications in industries such as telecommunications, automotive, and more. Upgrade your connectivity solutions with this essential component.