345-065-525-478

Heilind Number:EDA345-065-525-478
Manufacturer:EDAC
Manufacturer Number:345-065-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-525-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-525-478

Detailed Description

Enhance connectivity in your electronic devices with this 65-position card edge connector. Designed for seamless board-to-board integration, this connector features a single row with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment. Its durable UL 94V-0 thermoplastic polyester housing and copper alloy contact material guarantee reliable performance in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB connectivity needs. Explore this green-colored connector and optimize your electronic systems with seamless data transfer.