345-065-525-612

Heilind Number:EDA345-065-525-612
Manufacturer:EDAC
Manufacturer Number:345-065-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-525-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 65 positions on a single row with a compact pitch of .1 inches, optimizing space on your PCB. The straight mount orientation ensures easy installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees exceptional durability. Crafted with copper alloy contacts, it offers reliable conductivity, even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.