345-065-525-658

Heilind Number:EDA345-065-525-658
Manufacturer:EDAC
Manufacturer Number:345-065-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-525-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-525-658

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Featuring a single row design with 65 positions, this connector ensures seamless data transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable operation even in demanding environments. With a low amperage rating of 3A, it's perfect for various electronic applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance. Elevate your connectivity solutions with this essential component.