345-065-540-102

Heilind Number:EDA345-065-540-102
Manufacturer:EDAC
Manufacturer Number:345-065-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-540-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features 65 positions in a single row, ensuring seamless signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in harsh environments. Crafted with Copper Alloy contacts and a pitch of .1 inch, this connector offers optimal conductivity and efficiency. With a straight mount orientation and operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your circuit board connections with this essential component.