345-065-540-103

Heilind Number:EDA345-065-540-103
Manufacturer:EDAC
Manufacturer Number:345-065-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-540-103

Detailed Description

Enhance your PCB connectivity with our high-performance 65-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts for reliable power transmission. With a low-profile straight mount orientation and narrow .1-inch pitch, it allows for efficient space utilization on your board layout. The connector operates flawlessly in a wide temperature range from -40 to 105°C, ensuring optimal performance in various environments. Perfect for demanding applications, its single-row design with .2-inch row spacing offers easy and secure mating. Upgrade your connectivity solutions with this green-colored connector, a must-have in any professional setup.