345-065-540-104

Heilind Number:EDA345-065-540-104
Manufacturer:EDAC
Manufacturer Number:345-065-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-540-104

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures optimal durability and performance. With a single row housing design and 65 copper alloy contacts, it offers seamless connectivity in a compact package. The .1-inch pitch and .2-inch row spacing make it ideal for tight PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in any environment. Upgrade your electronic assemblies with this green connector, designed for efficiency and longevity.