345-065-540-403

Heilind Number:EDA345-065-540-403
Manufacturer:EDAC
Manufacturer Number:345-065-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-540-403

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, its straight mount orientation ensures easy installation, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any application. With 65 copper alloy contact positions in a single row, it facilitates efficient data transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB, while the -40 to 105 °C operating temperature range ensures optimal performance in various environments. Perfect for electronic projects requiring secure and stable connections, this green connector is a must-have for any DIY enthusiast or professional technician. Elevate your connectivity game with this essential component.