345-065-540-458

Heilind Number:EDA345-065-540-458
Manufacturer:EDAC
Manufacturer Number:345-065-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-540-458

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector in a vibrant green hue. Designed for optimal performance, it features a robust housing crafted from UL 94V-0 thermoplastic polyester, ensuring durability and safety in all applications. With a single row layout and 65 positions, it offers ample connectivity options for your circuit board needs. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronic projects with this essential component.