345-065-540-478

Heilind Number:EDA345-065-540-478
Manufacturer:EDAC
Manufacturer Number:345-065-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-540-478

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic devices. Boasting a total of 65 positions with a single row layout, it ensures efficient data transfer within your circuitry. The durable housing material, UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments, while the copper alloy contact material provides optimal conductivity. With a convenient pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications. Upgrade your electronic assemblies with this essential component, offering both quality and performance.