345-065-540-488

Heilind Number:EDA345-065-540-488
Manufacturer:EDAC
Manufacturer Number:345-065-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-540-488

Detailed Description

Enhance your connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a single row with 65 positions, offering ample room for your intricate circuitry. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Each contact is meticulously crafted from Copper Alloy, optimizing conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various environments. Whether for commercial, industrial, or personal projects, trust in our connector to deliver consistent and efficient performance. Upgrade your PCB connections today.