345-065-540-602

Heilind Number:EDA345-065-540-602
Manufacturer:EDAC
Manufacturer Number:345-065-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-540-602

Detailed Description

Enhance your PCB connectivity with our 65-position green Board To Board PCB Connector. Engineered for optimal performance, this connector features a single row design with a pitch of .1 inches, ensuring precise alignment. The contact material, a durable copper alloy, guarantees reliable conductivity, while the housing, constructed from UL 94V-0 Thermoplastic Polyester, offers exceptional durability. With a straight mount orientation and operating temperature range from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your circuitry with this high-quality connector, designed for seamless integration and long-lasting functionality.