345-065-540-603

Heilind Number:EDA345-065-540-603
Manufacturer:EDAC
Manufacturer Number:345-065-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-540-603

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. Designed for seamless integration, it features 65 positions with a compact .1-inch pitch, perfect for dense circuit designs. The housing is crafted from UL 94V-0 thermoplastic polyester, ensuring durability and safety. With copper alloy contacts and a 3A amperage rating, reliable power transmission is guaranteed. Its straight mount orientation and .2-inch row spacing offer easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.