345-065-540-612

Heilind Number:EDA345-065-540-612
Manufacturer:EDAC
Manufacturer Number:345-065-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-540-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. With a single row design and an impressive 65 positions, it offers seamless integration for your electronic projects. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Its straight mount orientation makes installation a breeze, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both industrial and commercial applications. Upgrade your circuitry with this essential component.