345-065-541-101

Heilind Number:EDA345-065-541-101
Manufacturer:EDAC
Manufacturer Number:345-065-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-541-101

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board PCB Connector, designed for seamless integration in your electronic devices. Featuring a vibrant Green color and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a single row layout and 65 positions, it offers ample connectivity options for your circuitry. The contact material, made of durable Copper Alloy, guarantees efficient signal transmission. Its precise pitch of .1 inch and row spacing of .2 inch allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its straight mount orientation for secure attachment to your PCBs, delivering consistent connectivity you can depend on. Experience the perfect blend of functionality and durability with our Board to Board PCB Connector.