345-065-541-104

Heilind Number:EDA345-065-541-104
Manufacturer:EDAC
Manufacturer Number:345-065-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-065-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-065-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek design with a single row and 65 positions, it offers seamless integration for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting functionality. With a pitch of .1 inch and row spacing of .2 inch, precise positioning is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environmental conditions. Trust in this connector for efficient and secure board-to-board connections.